Broadcom ASSR-4110 Series Solid State Relay, 0.12 A Load, PCB Mount, 400 V Load, 1.7V Control

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
693-6911
Mfr. Part No.:
ASSR-4110-003E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

0.12A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

400V

Minimum Load Voltage

-400V

Maximum Control Voltage

1.7V

Minimum Control Voltage

1.1V

Series

ASSR-4110

Terminal Type

4-Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

5.5Ω

Switching Function

AC/DC Switching

Maximum Operating Temperature

+85°C

Package Type

SOP-4

Height

2mm

Width

4.4mm

Standards/Approvals

CSA, IEC, RoHS, UL

Length

4.3mm

Off State Leakage Current

1μA

Output Type

MOSFET

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies


The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy