Broadcom ASSR-5211 Series Solid State Relay, 200 mA Load, PCB Mount, 600 V Load, 1.7V Control
- RS Stock No.:
- 693-6927
- Mfr. Part No.:
- ASSR-5211-301E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- Plus 398 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 693-6927
- Mfr. Part No.:
- ASSR-5211-301E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 600V | |
| Maximum Control Voltage | 1.7V | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR-5211 | |
| Terminal Type | 6-Pin | |
| Contact Configuration | SPST | |
| On State Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | +85°C | |
| Length | 9.7mm | |
| Height | 4.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | IEC, CSA, UL, RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.2A | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 600V | ||
Maximum Control Voltage 1.7V | ||
Minimum Control Voltage 1.1V | ||
Series ASSR-5211 | ||
Terminal Type 6-Pin | ||
Contact Configuration SPST | ||
On State Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature +85°C | ||
Length 9.7mm | ||
Height 4.2mm | ||
Width 6.4mm | ||
Standards/Approvals IEC, CSA, UL, RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
