Celduc SCI Series Solid State Relay, 50 A Load, DIN Rail Mount, 650 V dc Load, 32V dc Control
- RS Stock No.:
- 702-6804
- Mfr. Part No.:
- SCI0501200
- Manufacturer:
- Celduc
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€533.54
(exc. VAT)
€656.25
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €533.54 | - |
| 5 - 9 | €518.72 | 2% |
| 10 + | €504.71 | 5% |
*price indicative
- RS Stock No.:
- 702-6804
- Mfr. Part No.:
- SCI0501200
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 650V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SCI | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 58.2mm | |
| Length | 44.5mm | |
| Width | 35mm | |
| Standards/Approvals | EAC, CE | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 650V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 4.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series SCI | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 58.2mm | ||
Length 44.5mm | ||
Width 35mm | ||
Standards/Approvals EAC, CE | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Solid state relays with IGBT output
Solid state relays with IGBT output for DC applications
Internal circuit to limit power dissipation on switching.
Low level of conducted or radiated interference.
DC Switching
Related links
- Celduc SCI Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SOM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc XK Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SCC Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SCM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SILD Series Solid State Relay Panel Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
