Celduc XK Series Solid State Relay, 4 A Load, DIN Rail Mount, 40 V dc Load, 32V dc Control
- RS Stock No.:
- 917-4888
- Mfr. Part No.:
- XKLD0020
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€173.86
(exc. VAT)
€213.85
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.86 |
*price indicative
- RS Stock No.:
- 917-4888
- Mfr. Part No.:
- XKLD0020
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 40V dc | |
| Minimum Load Voltage | 10V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 18V dc | |
| Series | XK | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 35mm | |
| Length | 35.5mm | |
| Height | 78mm | |
| Standards/Approvals | EAC, CE | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 40V dc | ||
Minimum Load Voltage 10V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 18V dc | ||
Series XK | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Width 35mm | ||
Length 35.5mm | ||
Height 78mm | ||
Standards/Approvals EAC, CE | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Related links
- Celduc XK Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc XK Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SOM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SCM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SCI Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SCC Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
