Crydom CN Series Solid State Relay, 3.5 A Load, PCB Mount, 24 V dc Load, 30V dc Control
- RS Stock No.:
- 720-3944
- Distrelec Article No.:
- 137-44-511
- Mfr. Part No.:
- CN024D24
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€26.10
(exc. VAT)
€32.10
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.10 | - |
| 5 - 9 | €24.80 | 4% |
| 10 - 24 | €23.47 | 10% |
| 25 - 49 | €22.18 | 15% |
| 50 + | €20.87 | 20% |
*price indicative
- RS Stock No.:
- 720-3944
- Distrelec Article No.:
- 137-44-511
- Mfr. Part No.:
- CN024D24
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3.5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | CN | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | Mini SIP-4 | |
| Height | 15mm | |
| Standards/Approvals | UL, CE, cUL, RoHS | |
| Width | 5mm | |
| Length | 28mm | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 3.5A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 15V dc | ||
Series CN | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type Mini SIP-4 | ||
Height 15mm | ||
Standards/Approvals UL, CE, cUL, RoHS | ||
Width 5mm | ||
Length 28mm | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Sensata | Crydom Solid-State Relay, 3.5A Rated Load Current, 15 to 30V DC Control Voltage Range - CN Series - CN024D24
Controlling circuits is a breeze with this solid-state relay from Sensata | Crydom. After receiving an input signal, it changes it into an optical one before firing it at a photosensitive transistor, then passing your signal on to other components. As there are no moving parts, you can rest assured that there's minimal wear for long-lasting performance. It's designed to withstand temperatures between -20°C and +80°C, so it can take the heat in challenging environments. You'll find relays like this one in medical and packaging equipment.
Features & Benefits
• Low input current of 7mA at 24V DC for energy efficiency
• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
• Operating voltage range of 0 to 24V DC for use in low-voltage applications
• Quick turn-on time of 350μsec for rapid switching
What's the rated load current of this unit?
This SSR has a rated load current of 3.5A, so it can handle light-duty electrical loads.
Related links
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 30V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 30V dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V Control
