Crydom CN Series Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 30V dc Control
- RS Stock No.:
- 720-3969
- Distrelec Article No.:
- 137-44-513
- Mfr. Part No.:
- CN240A24
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.60 | - |
| 5 - 9 | €18.62 | 5% |
| 10 - 24 | €17.63 | 10% |
| 25 - 49 | €16.67 | 14% |
| 50 + | €15.70 | 19% |
*price indicative
- RS Stock No.:
- 720-3969
- Distrelec Article No.:
- 137-44-513
- Mfr. Part No.:
- CN240A24
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | CN | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | Mini SIP-4 | |
| Height | 15mm | |
| Length | 28mm | |
| Standards/Approvals | UL, cUL, RoHS, CE | |
| Width | 5mm | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 30V dc | ||
Series CN | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type Mini SIP-4 | ||
Height 15mm | ||
Length 28mm | ||
Standards/Approvals UL, cUL, RoHS, CE | ||
Width 5mm | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
Off State Leakage Current 4mA | ||
Sensata | Crydom Solid-State Relay, 2A Rated Load Current, 5mm Width - CN Series - CN240A24
Flip on your device in a jiffy by installing this solid-state relay from Sensata | Crydom. Its rated load current of 2A means it's just the thing for low-power devices. Thanks to its speedy turn-on and turn-off time of half a cycle, your electronics will boot up or down in the blink of an eye. The unit's streamlined dimensions of 28 (L) x 5 (W) x 15mm (H) mean it takes up minimal board space, making it a good fit for high-density PCBs. This device is a practical choice for medical equipment, as well as packaging and processing machinery.
Features & Benefits
• Suitable for use in demanding conditions, thanks to a wide operating temperature range of -20°C to +80°C
• Light weight of 4g won't put strain on your board
• IP67 rating indicates it's dustproof and protected against submersion in 1m of water for up to 30 minutes
How do I install this unit?
For versatility, this SSR is designed to either plug into a standard relay socket or to be soldered directly onto your circuit board.
Related links
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 30V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
