Crydom CN Series Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 12V dc Control
- RS Stock No.:
- 720-3950
- Mfr. Part No.:
- CN240A05
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.60 |
| 5 - 9 | €18.61 |
| 10 - 24 | €17.63 |
| 25 - 49 | €16.65 |
| 50 + | €15.68 |
*price indicative
- RS Stock No.:
- 720-3950
- Mfr. Part No.:
- CN240A05
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 12V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | CN | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Package Type | Mini SIP-4 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS, CE, cUL | |
| Width | 5mm | |
| Height | 15mm | |
| Length | 28mm | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 12V dc | ||
Minimum Control Voltage 3V dc | ||
Series CN | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Package Type Mini SIP-4 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS, CE, cUL | ||
Width 5mm | ||
Height 15mm | ||
Length 28mm | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Off State Leakage Current 4mA | ||
Sensata | Crydom Solid-State Relay, PCB Mounting, 28mm Length - CN Series - CN240A05
Speed through switching tasks with this solid-state relay from Sensata | Crydom. It uses light-based signals to open and close its circuit for lightning-fast machine control. Wear is no match for this device, as it switches without moving parts. A snappy turn-on time of half a cycle kickstarts the unit straight into switching. As shown by its IP67 rating, the product is fully protected against dust and submersion in 1m of water for up to 30 minutes. Use a relay like this one in power distribution systems and automated assembly lines.
Features & Benefits
• Compact dimensions of just 28 (L) x 5 (W) x 15mm (H) to maximise space in your setup
• Low off-state leakage current of 4mA to minimise wasted power while not in use
• Plastic body provides effective insulation and resistance to wear
• Stands up to use in harsh environments, thanks to a wide operating temperature range between -20°C and +80°C
How do I install this relay into my system?
This unit plugs into a relay socket (720-3990), so you can fit it into your setup without special tools. You can also solder it directly to your PCB.
Related links
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Idec RV8S Series Series Solid State Interface Relay DIN Rail Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 12V dc Control
- Aratas G3DZ Series Solid State Relay PCB Mount 12V dc Control
