Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 740-1343
- Distrelec Article No.:
- 137-44-556
- Mfr. Part No.:
- ED24C5
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.46 |
| 5 - 9 | €20.37 |
| 10 - 24 | €19.29 |
| 25 - 49 | €18.24 |
| 50 + | €17.16 |
*price indicative
- RS Stock No.:
- 740-1343
- Distrelec Article No.:
- 137-44-556
- Mfr. Part No.:
- ED24C5
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 18V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 37.4mm | |
| Standards/Approvals | CE, cUL, IEC Rated, RoHS | |
| Output Type | AC | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 18V dc | ||
Maximum Control Voltage 32V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 29mm | ||
Width 12.7mm | ||
Height 37.4mm | ||
Standards/Approvals CE, cUL, IEC Rated, RoHS | ||
Output Type AC | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 10pF | ||
Sensata | Crydom Solid-State Relay, 5A Rated Load Current, 18 to 32V DC Control Voltage Range - ED Series - ED24C5
Get speedy switching in your circuits with this solid-state relay from Sensata | Crydom. It has a maximum turn-on time of 8.33ms, so it can activate your equipment in a flash. As there are no moving parts, it's resistant to wear for long-lasting performance. The relay comes in an industry-standard EMR package for quick installation on a DIN rail or a PCB. You'll find this relay used in manufacturing and industrial automation applications.
Features & Benefits
• LED status indicator for easy monitoring and troubleshooting
• Compact dimensions of 29 (L) x 12.7 (W) x 37.4mm (H) to fit easily into small spaces
• Wide operating voltage range of 24 to 280V for versatility
Can I use this SSR in extreme temperatures?
Yes, it has a wide operating temperature range of -30°C to +80°C, so it can handle tough industrial environments with ease.
What type of switching does this SSR use?
The relay uses zero-cross switching, meaning that it switches on when the voltage is near 0V. This helps prevent interference and damage to your equipment.
Approvals
cUL, IEC, CE & RoHS Compliant
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DRA1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
