Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5550
- Mfr. Part No.:
- CXE240D5R
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 10 more to save €21.00
View bulk pricing optionsSubtotal (1 unit)*
€21.54
(exc. VAT)
€26.49
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.54 | - |
| 10 - 99 | €19.44 | €21.00 |
| 100 + | €17.60 | €394.00 |
*price indicative
- RS Stock No.:
- 738-5550
- Mfr. Part No.:
- CXE240D5R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | CX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-4 | |
| Width | 7.6mm | |
| Height | 25.4mm | |
| Length | 43.1mm | |
| Standards/Approvals | CSA, CE, VDE, RoHS, UL | |
| Output Type | SCR | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 15V dc | ||
Series CX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-4 | ||
Width 7.6mm | ||
Height 25.4mm | ||
Length 43.1mm | ||
Standards/Approvals CSA, CE, VDE, RoHS, UL | ||
Output Type SCR | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
Related links
- Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
- Crydom CX Series Solid State Relay PCB Mount 32V Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
