Crydom EL Series Solid State Relay, 5 A Load, Panel Mount, 100 V dc Load, 8V dc Control
- RS Stock No.:
- 740-6638
- Mfr. Part No.:
- EL100D5-05
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.80 | - |
| 5 - 9 | €41.63 | 4% |
| 10 - 24 | €39.43 | 9% |
| 25 - 49 | €37.23 | 15% |
| 50 + | €35.04 | 19% |
*price indicative
- RS Stock No.:
- 740-6638
- Mfr. Part No.:
- EL100D5-05
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 3V dc | |
| Maximum Control Voltage | 8V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 21.1mm | |
| Length | 35.6mm | |
| Standards/Approvals | RoHS, CE, IEC Rated, UL | |
| Height | 14.3mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA dc | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type Panel | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 3V dc | ||
Maximum Control Voltage 8V dc | ||
Minimum Control Voltage 4V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Width 21.1mm | ||
Length 35.6mm | ||
Standards/Approvals RoHS, CE, IEC Rated, UL | ||
Height 14.3mm | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA dc | ||
Panel Mounting - EL Series
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.
Ratings of 5A and 10A at 3 → 100 Vdc
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Mosfet output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
DC Switching
Approvals
UL Recognised, CE and RoHS Compliant
Related links
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Crydom UPD24TP Series Solid State Relay PCB Mount 8V dc Control
