Crydom DP Series Solid State Relay, 60 A Load, Panel Mount, 48 V dc Load, 15V dc Control
- RS Stock No.:
- 771-9931
- Mfr. Part No.:
- DP4R60D60
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 5 more to save €123.40
View bulk pricing optionsSubtotal (1 unit)*
€493.48
(exc. VAT)
€606.98
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €493.48 | - |
| 5 - 9 | €468.80 | €123.40 |
| 10 - 24 | €444.13 | €493.50 |
| 25 - 49 | €419.45 | €1,850.75 |
| 50 + | €394.77 | €4,935.50 |
*price indicative
- RS Stock No.:
- 771-9931
- Mfr. Part No.:
- DP4R60D60
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 60A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | DP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| Switching Function | DC Switching | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 104mm | |
| Height | 20mm | |
| Off State Leakage Current | 20μA | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 60A | ||
Mount Type Panel | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 15V dc | ||
Series DP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
Switching Function DC Switching | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Length 104mm | ||
Height 20mm | ||
Off State Leakage Current 20μA | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
DC Reversing Solid State Contactors - DP Series
The DP series of DC load reversing solid state contactors include four optically isolated DC low dissipation FET outputs rated up to 60 A at 48 V dc. The solid state contactors are wired in an H-Bridge configuration with a common input control to provide a convenient method to both power on and off and reverse the polarity.The DP series of solid state contactors are housed in a compact industry standard 75 x 105 mm panel mount package.
Built-in protective forward/reverse interlock function
Control features combine soft start/ramp up, soft stop/ramp down and braking functions on each polarity
LED status indicators for operating modes
DC Switching
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom DP Series Solid State Relay Panel Mount 32V dc Control
- Crydom DP Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Schneider Electric 70S2 Series Solid State Relay Panel Mount Mount 15V dc Control
- i-Autoc KSMD*D/KSM Series Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
