Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 80 V dc Load, 15V dc Control
- RS Stock No.:
- 740-1321
- Mfr. Part No.:
- ED10D5
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€26.91
(exc. VAT)
€33.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 35 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.91 | - |
| 5 - 9 | €25.56 | 5% |
| 10 - 24 | €24.20 | 10% |
| 25 - 49 | €22.87 | 15% |
| 50 + | €21.52 | 20% |
*price indicative
- RS Stock No.:
- 740-1321
- Mfr. Part No.:
- ED10D5
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 80V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 5V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS, IEC Rated, cUL | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 37.4mm | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 80V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 5V dc | ||
Maximum Control Voltage 15V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS, IEC Rated, cUL | ||
Width 12.7mm | ||
Length 29mm | ||
Height 37.4mm | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
Off State Leakage Current 20μA | ||
- COO (Country of Origin):
- MX
Plug In, DIN / PCB Mount - ED Series
The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).
DC output solid state relay in an industry standard EMR plug in package
Ratings of 5 Amps
Load voltage range of 1 → 48 and 1 → 80 Vdc
Fits standard DIN rail & PCB mountable sockets
LED input status indicator
AC or DC control voltage available
cUL recognised, IEC rated, CE & RoHS compliant
Motor controller rated
DC Switching
Approvals
cUL, IEC, CE, CCC & RoHS compliant
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V ac Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
