Carlo Gavazzi RGS1 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V dc Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€69.48

(exc. VAT)

€85.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 17 December 2026
  • Plus 25 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€69.48-
5 - 9€67.323%
10 +€64.507%

*price indicative

RS Stock No.:
775-3120
Distrelec Article No.:
301-65-405
Mfr. Part No.:
RGS1A60D50KKE
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

RGS1

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

17.8mm

Height

90mm

Width

103mm

Output Type

PNP

Off State Leakage Current

3mA

COO (Country of Origin):
MT

RGS Series Solid State Relays


The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.

Output connection are via a screw connection, having a captivated washer allowing for safe looping

Integrated voltage transient protection with varistor

Short circuit rating: 100 kA

IP20 ingress protection

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy