Carlo Gavazzi RGS1 Series Solid State Relay, 90 A Load, Panel Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 775-3133
- Mfr. Part No.:
- RGS1A60D90KKE
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€121.07
(exc. VAT)
€148.92
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €121.07 | - |
| 5 - 9 | €117.35 | 3% |
| 10 + | €112.30 | 7% |
*price indicative
- RS Stock No.:
- 775-3133
- Mfr. Part No.:
- RGS1A60D90KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RGS1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 103mm | |
| Length | 17.8mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series RGS1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 103mm | ||
Length 17.8mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- MT
RGS Series Solid State Relays
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.
Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
