Carlo Gavazzi RGS1 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 775-3127
- Distrelec Article No.:
- 301-65-404
- Mfr. Part No.:
- RGS1A60D25KKE
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
€62.11
(exc. VAT)
€76.40
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.11 |
*price indicative
- RS Stock No.:
- 775-3127
- Distrelec Article No.:
- 301-65-404
- Mfr. Part No.:
- RGS1A60D25KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RGS1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 17.8mm | |
| Height | 90mm | |
| Width | 103mm | |
| Standards/Approvals | RoHS | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RGS1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 17.8mm | ||
Height 90mm | ||
Width 103mm | ||
Standards/Approvals RoHS | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
RGS Series Solid State Relays
The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.
Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
