Crydom CW48 Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 280V ac Control
- RS Stock No.:
- 776-1799
- Mfr. Part No.:
- CWU4850P
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.97
(exc. VAT)
€116.81
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.97 |
| 5 - 9 | €90.22 |
| 10 - 24 | €85.47 |
| 25 - 49 | €80.73 |
| 50 + | €75.99 |
*price indicative
- RS Stock No.:
- 776-1799
- Mfr. Part No.:
- CWU4850P
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | CW48 | |
| Terminal Type | Screw | |
| Switching Function | Zero Crossing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Standards/Approvals | RoHS | |
| Height | 57.3mm | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Series CW48 | ||
Terminal Type Screw | ||
Switching Function Zero Crossing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Standards/Approvals RoHS | ||
Height 57.3mm | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Sensata | Crydom Solid-State Relay, 20ms Maximum Turn-On Time, 4000V Dielectric Strength - CW48 Series - CWU4850P
Keen for a hassle-free way to control electrical circuits? This solid-state relay from Sensata | Crydom lets you take charge of switching operations in your machinery. It makes or breaks a circuit without any moving parts, so there's no need to worry about mechanical wear or maintenance. Thanks to its wide operating temperature range between -40°C and +80°C, you can rest easy knowing it keeps its cool in challenging conditions. You'll find SSRs like this one used in I/O subsystems, IC equipment and medical technology.
Features & Benefits
• Removable cover has an IP20 rating, so it's touch-proof and protected against tools and wires larger than 12mm in size
• Rated load current of 50A means it can handle demanding electrical loads
• Light weight of just 81.53g to place minimal strain on your setup
• Aluminium baseplate resists corrosion and impact to maintain optimal performance
Does this SSR accept DC inputs?
Yes. For versatility, this SSR has a control voltage range of 20 to 48V DC and 20 to 280V AC, so you can use it with different electrical sources.
Related links
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RAM 1A Series Solid State Relay Panel Mount 280V ac Control
- TE Connectivity SSR Series Series Solid State Relay Heatsink Mount 280V ac Control
