Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 798-4163
- Mfr. Part No.:
- F040880/ GQ-25-48-D-1-1
- Manufacturer:
- Gefran
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€51.54
(exc. VAT)
€63.39
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.54 | - |
| 5 - 9 | €48.97 | 4% |
| 10 - 24 | €46.39 | 9% |
| 25 - 49 | €43.82 | 14% |
| 50 + | €41.23 | 20% |
*price indicative
- RS Stock No.:
- 798-4163
- Mfr. Part No.:
- F040880/ GQ-25-48-D-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Height | 58mm | |
| Width | 27.5mm | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 45mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Height 58mm | ||
Width 27.5mm | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay has zero crossing switching type and surface mounting type.
Alternating current solid state relay
Zero crossing switching
Copper/semiconductor coupling technology
Related links
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
