Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 798-4182
- Mfr. Part No.:
- F041187/ GQ-50-48-A-1-1
- Manufacturer:
- Gefran
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€91.70
(exc. VAT)
€112.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.70 | - |
| 5 - 9 | €87.11 | 5% |
| 10 - 24 | €82.51 | 10% |
| 25 - 49 | €77.95 | 14% |
| 50 + | €73.36 | 20% |
*price indicative
- RS Stock No.:
- 798-4182
- Mfr. Part No.:
- F041187/ GQ-50-48-A-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 27.5mm | |
| Standards/Approvals | CE, EAC, RoHS | |
| Length | 45mm | |
| Height | 58mm | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 27.5mm | ||
Standards/Approvals CE, EAC, RoHS | ||
Length 45mm | ||
Height 58mm | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay has zero crossing switching type and surface mounting type.
Alternating current solid state relay
Zero crossing switching
Copper/semiconductor coupling technology
Related links
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
