Gefran GQ Series Industrial Mount Solid State Relays, 25 Arms Load, Panel Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 822-550
- Mfr. Part No.:
- F042271/ GQ-25-48-A-1-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.00 |
*price indicative
- RS Stock No.:
- 822-550
- Mfr. Part No.:
- F042271/ GQ-25-48-A-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25Arms | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45mm | |
| Height | 58mm | |
| Standards/Approvals | CE | |
| Width | 27.5mm | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25Arms | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 45mm | ||
Height 58mm | ||
Standards/Approvals CE | ||
Width 27.5mm | ||
Output Type Relay | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay designed for industrial applications, facilitating zero crossing switching for optimal control of resistive, inductive, and capacitive loads, ensuring efficient operation with a robust construction.
Rated current of 25Arms and operates at 48 to 480Vac
Control voltage ranges from 20 to 260Vac/Vcc
Consumes ≤ 8mAac/cc at 260Vac
Offers high isolation of 2500Vac between output and case
Related links
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
