Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 230 V ac Control
- RS Stock No.:
- 800-2758
- Mfr. Part No.:
- 77.31.8.230.8050
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.10 |
| 5 - 9 | €93.16 |
| 10 + | €89.14 |
*price indicative
- RS Stock No.:
- 800-2758
- Mfr. Part No.:
- 77.31.8.230.8050
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 30 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 230 V ac | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 40 → 280 V ac | |
| Minimum Load Current | 300 mA | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Package Style | Hockey Puck | |
| Series | 77 | |
| Maximum Turn On Time | 10ms | |
| Load Voltage Range | 48 → 480V ac | |
| Dimensions | 22.5 x 120.3 x 83.3mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 120.3mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Height | 104.5mm | |
| Standards Met | CE, EAC | |
| Length | 22.5mm | |
| Off State Leakage Current | 1 mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 30 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 230 V ac | ||
Switching Type Zero Cross | ||
Control Voltage Range 40 → 280 V ac | ||
Minimum Load Current 300 mA | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Package Style Hockey Puck | ||
Series 77 | ||
Maximum Turn On Time 10ms | ||
Load Voltage Range 48 → 480V ac | ||
Dimensions 22.5 x 120.3 x 83.3mm | ||
Maximum Operating Temperature +80°C | ||
Depth 120.3mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Height 104.5mm | ||
Standards Met CE, EAC | ||
Length 22.5mm | ||
Off State Leakage Current 1 mA | ||
- COO (Country of Origin):
- IT
Finder Series 77 Solid State Relay, 30A Maximum Load Current, 480V AC Maximum Load Voltage - 77.31.8.230.8050
This solid state relay is designed for efficient control in industrial settings, featuring a robust DIN rail mounting. With dimensions of 22.5mm in width, 120.3mm in depth, and 104.5mm in height, it supports a maximum load current of 30A and operates within a voltage range of 48 to 480V AC. The solid state design allows for silent operation and minimal maintenance.
Features & Benefits
• Supports zero cross switching for safe operation
• Ideal for high inrush currents and switching frequencies
• Minimal off-state leakage current of 1 mA
• Designed for high-speed switching and durability
• Suitable for resistive load applications
• Compliant with CE and EAC standards for quality assurance
• Ideal for high inrush currents and switching frequencies
• Minimal off-state leakage current of 1 mA
• Designed for high-speed switching and durability
• Suitable for resistive load applications
• Compliant with CE and EAC standards for quality assurance
Applications
• Utilised in mechanical and electrical automation systems
• Suitable for industrial machinery requiring reliable switching
• Employed in heating elements for precise control
• Used in power management for lighting systems
• Suitable for industrial machinery requiring reliable switching
• Employed in heating elements for precise control
• Used in power management for lighting systems
What is the maximum operating temperature of this product?
The product can operate at temperatures up to +80°C, making it suitable for a range of environments.
How does the relay manage high inrush current?
Its design enables effective switching to accommodate high inrush currents without failure, ensuring reliable performance in demanding applications.
What are the terminal types used with this relay?
The relay features screw terminal types, providing secure connections for easy installation and maintenance.
What makes this relay suitable for industrial automation?
Its high-speed switching capabilities, along with robust specifications, enable it to perform well under challenging conditions typical in industrial environments.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Finder 77 Series Solid State Relay DIN Rail Mount 230 V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230 V ac Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
