Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24V dc Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€96.10

(exc. VAT)

€118.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€96.10-
5 - 9€93.163%
10 +€89.147%

*price indicative

RS Stock No.:
800-2764
Distrelec Article No.:
300-25-292
Mfr. Part No.:
77.31.9.024.8051
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

4V dc

Series

77

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Random Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

104.5mm

Length

22.5mm

Width

60mm

Standards/Approvals

RoHS, UKCA

Off State Leakage Current

1mA

COO (Country of Origin):
IT

Finder Series 77 Solid State Relay, 30A Maximum Load Current, 480V AC Maximum Load Voltage - 77.31.9.024.8051


This solid state relay is a versatile electronic component designed for efficient load control. With a maximum load current of 30A and capable of operating within a voltage range of 48 to 480V AC, it is suitable for various industrial applications. The unit features a compact design with dimensions of 22.5mm (width) x 120.3mm (length) x 104.5mm (height), making it ideal for DIN rail mounting.

Features & Benefits


• High-speed switching capabilities enhance operational efficiency

• Silent operation prevents electrical arcing or contact bounce

• Wide control voltage range from 4 to 32V DC for flexibility

• Meets CE and EAC standards for safety compliance

• Resistant to high inrush currents, addressing load challenges

• Reliable performance across an operating temperature range of -20 to +80°C

Applications


• Utilised in automation systems for reliable switching

• Employed in HVAC systems for efficient temperature control

• Applied in industrial machinery to manage resistive loads

• Suitable for control circuits where silent operation is required

What load voltage ranges does this device support?


It supports a load voltage range of 48 to 480V AC, accommodating various industrial requirements.

How does the control voltage range affect operation?


The control voltage range of 4 to 32V DC allows for adaptable integration into multiple circuit designs, enhancing usability in various applications.

What are the implications of the high operating temperature?


The ability to operate at temperatures up to +80°C allows for use in demanding environments without compromising performance or safety.

How does this relay address issues related to high inrush currents?


The solid state design effectively manages high inrush currents, ensuring reliability and longevity even in high-demand applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy