Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24V dc Control

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.10

(exc. VAT)

€118.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.10
5 - 9€93.20
10 +€89.17

*price indicative

RS Stock No.:
800-2789
Distrelec Article No.:
301-47-212
Mfr. Part No.:
77.31.9.024.8071
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

4V dc

Series

77

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, RoHS

Length

22.5mm

Width

60mm

Height

104.5mm

Off State Leakage Current

1mA

COO (Country of Origin):
IT

Solid State Relay 5A - 77 Series


High switching speed, high endurance, low control power

Spark and bounce-free switching

Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver

Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy