Carlo Gavazzi RP1 D10 Series Solid State Relay, 10 A Load, PCB Mount, 265 V ac Load, 32V dc Control

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€35.80

(exc. VAT)

€44.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 32 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€35.80-
5 - 9€34.732%
10 +€33.257%

*price indicative

RS Stock No.:
857-2742
Distrelec Article No.:
137-41-127
Mfr. Part No.:
RP1A23D10
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

PCB

Maximum Load Voltage

265V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

RP1 D10

Terminal Type

PCB Terminal

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, cUL, UL

Width

11mm

Length

43mm

Height

37mm

Off State Leakage Current

3mA

RoHS Status: Exempt

COO (Country of Origin):
CN

Carlo Gavazzi Analog Switching Solid State Relay


The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle

Integral snubber network

Up to 600 AACrms operational voltage

Phase-angle control analog switching designed for use within resistive & slightly inductive loads

Analog Switching


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy