Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, DIN Rail Mount, 265 V ac Load, 34V dc Control
- RS Stock No.:
- 859-3046
- Distrelec Article No.:
- 137-41-116
- Mfr. Part No.:
- RP1A23D3M1
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.43 | - |
| 5 - 9 | €46.93 | 3% |
| 10 + | €44.95 | 7% |
*price indicative
- RS Stock No.:
- 859-3046
- Distrelec Article No.:
- 137-41-116
- Mfr. Part No.:
- RP1A23D3M1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 34V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RP1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE | |
| Length | 43mm | |
| Height | 25.4mm | |
| Width | 44.5mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 34V dc | ||
Minimum Control Voltage 5V dc | ||
Series RP1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE | ||
Length 43mm | ||
Height 25.4mm | ||
Width 44.5mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
Related links
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 D10 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
