Toshiba Solid State Relay, Surface Mount Mount, 16V Control
- RS Stock No.:
- 885-1449
- Mfr. Part No.:
- TLP3553(F)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 885-1449
- Mfr. Part No.:
- TLP3553(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Control Voltage | 16V | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.7mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 300pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Control Voltage 16V | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.7mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Capacitance 300pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba Solid State Relay 48V Control
- Toshiba Solid State Relay 32V Control
- Toshiba Solid State Relay 80V Control
- Toshiba TLP Series Solid State Relay 48V Control
- Infineon PVI Series Solid State Relay 300 V Load, 300V Control
- Vishay Solid State Relay 350 V Load
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 0.8V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
