Toshiba Solid State Relay, Surface Mount Mount, 32V Control

Temporarily out of stock
RS Stock No.:
885-1443
Mfr. Part No.:
TLP3554(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Solid State Relay

Mount Type

Surface Mount

Maximum Control Voltage

32V

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.7mm

Standards/Approvals

RoHS

Length

4.6mm

Off State Leakage Current

1μA

Capacitance

300pF

Output Type

MOSFET

COO (Country of Origin):
TH

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy