Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 150 V dc Load, 32V dc Control
- RS Stock No.:
- 904-5762
- Mfr. Part No.:
- SSP1D425BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.96 |
*price indicative
- RS Stock No.:
- 904-5762
- Mfr. Part No.:
- SSP1D425BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 150V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 58.9mm | |
| Width | 34.29mm | |
| Standards/Approvals | CE, EAC, CSA, REACH, EN/IEC 62314, UL, RoHS | |
| Length | 44.5mm | |
| Capacitance | 50pF | |
| Output Type | SCR | |
| Off State Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 150V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 58.9mm | ||
Width 34.29mm | ||
Standards/Approvals CE, EAC, CSA, REACH, EN/IEC 62314, UL, RoHS | ||
Length 44.5mm | ||
Capacitance 50pF | ||
Output Type SCR | ||
Off State Leakage Current 300μA | ||
- COO (Country of Origin):
- MX
MOSFET Zelio SSP1 Solid State Relays
The new Zelio MOSFET SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The Mosfet SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
MOSFET technology
DC switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
DC Switching
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
