Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 150 V dc Load, 32V dc Control
- RS Stock No.:
- 904-5771
- Mfr. Part No.:
- SSP1D425BDT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.91
(exc. VAT)
€82.30
(inc. VAT)
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €66.91 |
*price indicative
- RS Stock No.:
- 904-5771
- Mfr. Part No.:
- SSP1D425BDT
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 150V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Width | 34.29mm | |
| Standards/Approvals | EAC, CE, RoHS, UL, REACH, EN/IEC 62314, CSA | |
| Height | 58.9mm | |
| Output Type | SCR | |
| Off State Leakage Current | 300μA | |
| Capacitance | 50pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 150V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Width 34.29mm | ||
Standards/Approvals EAC, CE, RoHS, UL, REACH, EN/IEC 62314, CSA | ||
Height 58.9mm | ||
Output Type SCR | ||
Off State Leakage Current 300μA | ||
Capacitance 50pF | ||
- COO (Country of Origin):
- MX
Schneider Electric Solid State Relay, Shock-Resistant, 106A Surge Current - SSP1 Series - SSP1D425BDT
Features & Benefits
Applications
How durable is this relay?
MOSFET Zelio SSP1 Thermal Pad Solid State Relays
DC Switching
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
