TE Connectivity SSRK Series Solid State Relay, 30 A Load, DIN Rail Mount, 240 Vrms Load, 280V Control
- RS Stock No.:
- 788-102
- Mfr. Part No.:
- 9-1393030-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€304.36
(exc. VAT)
€374.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €304.36 | €76.09 |
*price indicative
- RS Stock No.:
- 788-102
- Mfr. Part No.:
- 9-1393030-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 280V | |
| Minimum Control Voltage | 90V ac | |
| Series | SSRK | |
| Terminal Type | Screw | |
| Contact Configuration | 1 Form A (NO) | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Length | 82.3mm | |
| Width | 22.5mm | |
| Height | 111.5mm | |
| Off State Leakage Current | 100μA | |
| Output Type | AC | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 280V | ||
Minimum Control Voltage 90V ac | ||
Series SSRK | ||
Terminal Type Screw | ||
Contact Configuration 1 Form A (NO) | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
Length 82.3mm | ||
Width 22.5mm | ||
Height 111.5mm | ||
Off State Leakage Current 100μA | ||
Output Type AC | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IN
The TE Connectivity solid state relay is a narrow, DIN mount design equipped with an integral heatsink, serving the purpose of controlling high loads while ensuring optimal thermal management.
Continuous duty with SCR output available in 10, 20, or 30A ratings
Operates across 24 to 240VAC and 48-660VAC output types
Designed with 4000V rms optical isolation for enhanced safety
Features finger-safe, IP20 screw clamps supporting wire sizes up to #10 AWG
Includes a green LED input status indicator for immediate feedback
Related links
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- RS PRO Solid State Relay Panel Mount 280V dc Control
- RS PRO Solid State Relay Panel Mount 280V ac Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V dc Control
- IXYS CPC1966 Series Solid State Relay PCB Mount 5V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 240V Control
