Crydom DR22 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 Vrms Load, 280V ac/dc Control
- RS Stock No.:
- 910-7305
- Distrelec Article No.:
- 301-06-621
- Mfr. Part No.:
- DR2260A30U
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.96
(exc. VAT)
€105.73
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.96 |
| 5 - 9 | €81.65 |
| 10 - 24 | €77.37 |
| 25 - 49 | €73.07 |
| 50 + | €68.77 |
*price indicative
- RS Stock No.:
- 910-7305
- Distrelec Article No.:
- 301-06-621
- Mfr. Part No.:
- DR2260A30U
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 90V ac/dc | |
| Maximum Control Voltage | 280V ac/dc | |
| Series | DR22 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SP | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 116mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 22.5mm | |
| Height | 93.2mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 90V ac/dc | ||
Maximum Control Voltage 280V ac/dc | ||
Series DR22 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SP | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 116mm | ||
Standards/Approvals CE, RoHS | ||
Length 22.5mm | ||
Height 93.2mm | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Output Type MOSFET | ||
Sensata | Crydom Solid-State Relay, 1 Pole, 90 to 280V AC/DC Control Voltage Range - DR22 Series - DR2260A30U
Reap the benefits of rapid switching with this solid-state relay from Sensata | Crydom. It converts an electrical signal to an optical one, flashing it across the circuit to switch it on or off. Thanks to its broad operating voltage range between 48 and 600V AC, this powerhouse comes in handy for a multitude of devices. An integral heatsink is on hand to draw out excess heat, helping your relay beat high temps in harsh conditions. Use this SSR to control your robotics and medical equipment.
Features & Benefits
• Lack of physical contacts reduces the risk of mechanical wear
• LED indicator for convenient status monitoring
• Built-in overvoltage protection takes care of electrical hazards
• DIN rail mounting for tool-free installation
How durable is the heatsink in this SSR?
The heatsink is made from tough aluminium, which is resistant to impact and corrosion for long-lasting performance.
How fast is this component?
A maximum turn-on time of 20ms and turn-off time of 30ms mean you can rest assured that this relay will rapidly switch power to your circuits.
Related links
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
