Crydom DR22 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€77.71

(exc. VAT)

€95.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€77.71
5 - 9€73.83
10 - 24€69.94
25 - 49€66.06
50 +€62.18

*price indicative

RS Stock No.:
910-7327
Distrelec Article No.:
301-06-625
Mfr. Part No.:
DR2260D30UR
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

DR22

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SP

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

22.5mm

Width

116mm

Standards/Approvals

CE, RoHS

Height

93.2mm

Output Type

MOSFET

Off State Leakage Current

200μA

Capacitance

8pF

DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays


The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.

DIN rail rated up to 35 Amps

22.5mm wide package

4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options

Relay or contactor configuration

Elevator screw for easy connection of ring terminals

LED input indicator

Overvoltage protection

Zero voltage or instantaneous turn on output

100kA short circuit current rating

Maximum I2t value of 8320 8320 A2S

Integral heatsink

IP20 touch safe housing

BDC substrate for superior thermal performance

LED indicator

DR22 Series DIN Rail Mounted Nova 22


Crydom Solid State Relay and Accessories


Note

For the Thermal Pad suitable for use with the NOVA22 Panel Mount Series see RS stock number 9107343

Approvals

C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy