Crydom Solid State Relay, 95 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€132.23

(exc. VAT)

€162.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€132.23-
5 - 9€125.615%
10 - 24€119.019%
25 - 49€112.3915%
50 +€105.7919%

*price indicative

RS Stock No.:
910-7349
Mfr. Part No.:
PM2260D95V
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

95A

Mount Type

DIN Rail

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SP

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Switching

Maximum Operating Temperature

80°C

Height

91.9mm

Width

50mm

Standards/Approvals

RoHS, CE

Length

22.5mm

Output Type

MOSFET

Capacitance

8pF

Off State Leakage Current

1mA

Panel Mount NOVA22 PM22 Series Solid State Relays


The NOVA22 are panel mounted and DIN rail solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.

22.5mm wide package

Output rating up to 95A @ 600 VAC

AC or DC control

4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options

Relay or contactor configuration

Elevator screw for easy connection of ring terminals

Overvoltage protection

Zero voltage or instantaneous turn on output

100kA short circuit current rating

Maximum I2t value of 8320 8320 A2S

Integral heatsink

IP20 touch safe housing

BDC substrate for superior thermal performance

LED indicator

PM22 Series Panel Mounted


Crydom Solid State Relay and Accessories


Note

For the Thermal Pad for use with the panel mount NOVA22 see RS stock number 9107343

Approvals

C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy