Celduc SKH10240 Series Solid State Relay, 25 A Load, Printed Circuit Board Mount, 600 V Load, 14V Control
- RS Stock No.:
- 917-4740
- Mfr. Part No.:
- SKH10240
- Manufacturer:
- Celduc
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€59.86
(exc. VAT)
€73.63
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.86 | - |
| 5 - 9 | €57.46 | 4% |
| 10 + | €56.28 | 5% |
*price indicative
- RS Stock No.:
- 917-4740
- Mfr. Part No.:
- SKH10240
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Printed Circuit Board | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 14V | |
| Series | SKH10240 | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Length | 43.6mm | |
| Height | 35.7mm | |
| Standards/Approvals | pr EN61810-xxx, EN60947-5-1, EN60947-4-x, UL pending | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Printed Circuit Board | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 14V | ||
Series SKH10240 | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Length 43.6mm | ||
Height 35.7mm | ||
Standards/Approvals pr EN61810-xxx, EN60947-5-1, EN60947-4-x, UL pending | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
SKH series PCB mount solid state power relays
PCB mount solid state power relays with an integrated heat sink.
This range is specially designed for heating installations, but also for incandescent lamps and motors, and features very high resistance to overloads currents.
16 A and 25 A switchable current with forced ventilation.
Standards
EN60947-4-X
Related links
- Celduc SKH20120 Series Solid State Relay Printed Circuit Board Mount 32V Control
- Celduc SKD 10306 Series Solid State Relay Printed Circuit Board Mount 30V Control
- Celduc SKL10560 Series Solid State Relay PCB Mount 14V Control
- Celduc SK Series Solid State Relay Through Hole Mount 14V Control
- Celduc SKL10521 Series Solid State Relay PCB Mount 14V Control
- Celduc SKL10220 Series Solid State Relay PCB Mount 14V Control
- Celduc SK Series Solid State Relay 280 Vrms Load, 14V dc Control
- Celduc SCI Series Solid State Relay DIN Rail Mount 32V Control
