Celduc XK Series Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 917-4876
- Mfr. Part No.:
- XKH20120
- Manufacturer:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.63
(exc. VAT)
€91.79
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
- Plus 10 unit(s) shipping from 01 February 2027
- Plus 20 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.63 |
| 5 - 9 | €71.64 |
| 10 + | €70.15 |
*price indicative
- RS Stock No.:
- 917-4876
- Mfr. Part No.:
- XKH20120
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 10V | |
| Series | XK | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, CE | |
| Width | 35mm | |
| Height | 32mm | |
| Length | 60mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 10V | ||
Series XK | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, CE | ||
Width 35mm | ||
Height 32mm | ||
Length 60mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Related links
- Celduc XK Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc XK Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
- Celduc SOB5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom HS501DR Series Solid State Relay DIN Rail Mount 32V Control
