Keysight Technologies B2900B Series Source Meter, 1 μV → 210 V, 31.8W Output
- RS Stock No.:
- 210-0283
- Distrelec Article No.:
- 301-85-700
- Mfr. Part No.:
- B2901B
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0283
- Distrelec Article No.:
- 301-85-700
- Mfr. Part No.:
- B2901B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900B | |
| Source Meter Function | Current, Measure Voltage | |
| Number of Channels | 1 | |
| Source Voltage Range | 1 μV → 210 V | |
| Output Power | 31.8W | |
| Resistance Measurement Range | 2 Ω → 200 MΩ | |
| Standards/Approvals | EMC 2004/108/EC, EN 613261, IEEE 488.2, EN 610101 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900B | ||
Source Meter Function Current, Measure Voltage | ||
Number of Channels 1 | ||
Source Voltage Range 1 μV → 210 V | ||
Output Power 31.8W | ||
Resistance Measurement Range 2 Ω → 200 MΩ | ||
Standards/Approvals EMC 2004/108/EC, EN 613261, IEEE 488.2, EN 610101 | ||
- COO (Country of Origin):
- MY
Keysight Technologies Source Meter, 31.8W Output Power, 1 Channel - B2900B Series - B2901B
Put your system's power supply to the test with this source meter from Keysight Technologies. This dual-purpose tool sources and measures both current and voltage, so you don't need to waste time swapping between devices when testing electronic components and circuits. The unit's high output power of 31.8W makes it suitable for testing a wide selection of components, ranging from resistors and capacitors to batteries and power supplies. You'll get lightning-quick results thanks to its fast trigger interval of just 20μs.
Features & Benefits
• Measurement resolution of 6.5 digits for precise readings
• Front-mounted USB 2.0 port makes it easy to transfer test data to storage devices
• Comes with programmable overvoltage and overcurrent protection to prevent damage from electrical faults
• 4.3-inch LCD screen for easy measurement checking
Applications
• Semiconductor manufacturing
• Solar panel installation and repair
• Automotive production
Can I show my readings as a graph with this unit?
Yes, this meter's built-in graphing function plots a line graph of its readings, which makes it simple to spot trends or anomalies.
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900BL Series Source Meter 31.8W Output
- Keysight Technologies B2900BL Series Source Meter 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
