Keysight Technologies B2961B Series Source Meter, 100 nV → 210 V, 3 A, 31.8W Output
- RS Stock No.:
- 210-0289
- Distrelec Article No.:
- 301-85-776
- Mfr. Part No.:
- B2961B
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0289
- Distrelec Article No.:
- 301-85-776
- Mfr. Part No.:
- B2961B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2961B | |
| Number of Channels | 1 | |
| Source Voltage Range | 100 nV → 210 V | |
| Source Current Range | 3 A | |
| Output Power | 31.8W | |
| Standards/Approvals | IEEE 488.2, EMC 2004/108/EC, EN 610101, EN 613261 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2961B | ||
Number of Channels 1 | ||
Source Voltage Range 100 nV → 210 V | ||
Source Current Range 3 A | ||
Output Power 31.8W | ||
Standards/Approvals IEEE 488.2, EMC 2004/108/EC, EN 610101, EN 613261 | ||
- COO (Country of Origin):
- MY
The Keysight B2961B 6.5 Digit Low Noise Power Source is a new bench-top power supply/source with revolutionary capabilities and functions not previously available. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time domain waveform viewer supported in the graphical user interface (GUI).
Best-in-class 6.5 digit resolution (100 nV/10 fA minimum resolutions)
Wide bipolar (4-quadrant) voltage/current ranges (210 V/3 A DC, 10.5 A Pulse)
Ultra low noise filter (10 μVrms, 1 nV/√ Hz at 10 kHz)
Intuitive graphical user interface with wide 4.3 co
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900BL Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
