Keysight Technologies B2900B Series Source Meter, 100 nV → 210 V, 2-Channel, 3.03 → 10.5 A, 31.8W Output
- RS Stock No.:
- 210-0288
- Distrelec Article No.:
- 301-85-775
- Mfr. Part No.:
- B2912B
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0288
- Distrelec Article No.:
- 301-85-775
- Mfr. Part No.:
- B2912B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900B | |
| Source Meter Function | Current, Measure Voltage | |
| Number of Channels | 2 | |
| Source Voltage Range | 100 nV → 210 V | |
| Source Current Range | 3.03 → 10.5 A | |
| Output Power | 31.8W | |
| Resistance Measurement Range | 2 Ω → 200 MΩ | |
| Standards/Approvals | IEEE 488.2, EMC 2004/108/EC, EN 613261, EN 610101 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900B | ||
Source Meter Function Current, Measure Voltage | ||
Number of Channels 2 | ||
Source Voltage Range 100 nV → 210 V | ||
Source Current Range 3.03 → 10.5 A | ||
Output Power 31.8W | ||
Resistance Measurement Range 2 Ω → 200 MΩ | ||
Standards/Approvals IEEE 488.2, EMC 2004/108/EC, EN 613261, EN 610101 | ||
- COO (Country of Origin):
- MY
Keysight Technologies Source Meter, 2 Channels, 4 Viewing Modes - B2900B Series - B2912B
Handle the output and measurement of power in a single device using this source meter from Keysight Technologies. Thanks to its two channels, it's a handy choice for conducting multiple measurement tasks at once. You can adjust the voltage and current limit to keep your system safe and sound from spikes in the power supply. As the LCD display supports up to four different viewing modes, you get the full picture of the measurement values, so you can monitor and configure data in a jiffy.
Features & Benefits
• Built-in over-temperature protection helps prevent overheating
• Measurement speed of 1PLC for rapid testing
• Integrated internal feedback loop helps balance output accuracy
Applications
• Automotive engineering
• Power converters
• DIY repairs
• Lighting fixtures
What's the voltage and current measurement range of this meter?
Thanks to a broad source voltage range between 100nV and 210V DC and a current measurement range of 10fA to 10.5A, you can reliably test low and high voltage levels with this meter.
What viewing modes are available on the display?
This meter's display supports single-view and dual-view modes for tracking data from one or both of the channels. For versatility, it also supports graph view and roll view modes.
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8W Output
- Keysight Technologies B2900BL Series Source Meter 31.8W Output
- Keysight Technologies PZ2100 Series Source Meter 315 mA, 10.5W Output
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
