Keysight Technologies B2900BL Series Source Meter, 1 μV → 210 V, 31.8W Output
- RS Stock No.:
- 210-0286
- Distrelec Article No.:
- 301-85-773
- Mfr. Part No.:
- B2910BL
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0286
- Distrelec Article No.:
- 301-85-773
- Mfr. Part No.:
- B2910BL
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900BL | |
| Source Meter Function | Measure Voltage, Current | |
| Number of Channels | 1 | |
| Source Voltage Range | 1 μV → 210 V | |
| Output Power | 31.8W | |
| Resistance Measurement Range | 2 Ω → 200 MΩ | |
| Standards/Approvals | EN 613261, IEEE 488.2, EN 610101, EMC 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900BL | ||
Source Meter Function Measure Voltage, Current | ||
Number of Channels 1 | ||
Source Voltage Range 1 μV → 210 V | ||
Output Power 31.8W | ||
Resistance Measurement Range 2 Ω → 200 MΩ | ||
Standards/Approvals EN 613261, IEEE 488.2, EN 610101, EMC 2004/108/EC | ||
- COO (Country of Origin):
- MY
Keysight Technologies Source Meter, 2Ω to 200MΩ Resistance Measurement Range, 6kg Weight - B2900BL Series - B2910BL
Need a way to pinpoint electrical values? Pick this source meter from Keysight Technologies. It accurately gathers and measures voltages and currents to boost the precision of electrical tasks. Four-quadrant sourcing and measuring means there's no need to change connections. A colour LCD graphical user interface with task-based viewing modes gives you a clear picture of graphs and numerical readings for accurate testing and debugging. For convenience, the included software lets you keep your finger on the pulse from remote computers.
• USB, LAN, GPIB and I/O interfaces for easy link-ups and data transfer
• Robust plastic housing for resistance to impact and wear
Applications
• Photovoltaic cells
• Semiconductor testing
• Medical equipment
• Automotive manufacturing
The Keysight B2900B / BL Series Precision Source/Measure Units are compact and cost-effective bench-top Source/Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. It has a voltage maximum of ±210 V, a current maximum ± 3 A DC, and ±10.5 A pulsed sourcing capabilities. With a precision minimum of 10 fA / 100 nV sourcing and measuring resolution, a colour LCD graphical user interface (GUI) and several task-based viewing modes will improve your productivity for test, debug, and characterization.
What's the meaning of compliance in a source meter?
Integrated 4-quadrant sourcing and measuring capabilities
Measurement range: ±210 V, ±3 A (DC), ±10.5 A (pulsed)
Source and measurement resolution down to 10 fA and 100 nV
10 microsecond digitizing capability
Compliance refers to the maximum voltage a current source will reach when it aims to get to the programmed current value.
Do I need to mount this source meter?
This is a bench device, which means you can simply station it on your worktop without having to mount it.
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2900BL Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2961B Series Source Meter 3 A, 31.8W Output
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8W Output
- Keysight Technologies B2900C Series Source Meter 3.03A, 31.8W Output
