Essentra Round Polystyrene Spacer RRSN-4280-20 20 mm
- RS Stock No.:
- 134-990
- Distrelec Article No.:
- 304-28-406
- Mfr. Part No.:
- RRSN-4280-20
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.33 | €0.113 |
*price indicative
- RS Stock No.:
- 134-990
- Distrelec Article No.:
- 304-28-406
- Mfr. Part No.:
- RRSN-4280-20
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 20mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 20mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 4.2mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra high quality round spacer is made of polystyrene and has a length of 20mm. It is an ideal solution for various applications that require precise spacing and insulation. The RRSN 4280 20's white color adds a clean and professional look to any project, with its durable construction, it provides excellent support and stability. Whether you need to mount electronic components or create gaps between materials, round spacer is a reliable choice.
20mm length for precise spacing
Made of polystyrene for durability
White color for a clean and professional look
Provides support and stability
Suitable for various applications
Related links
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
