Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
- RS Stock No.:
- 134-993
- Distrelec Article No.:
- 304-29-623
- Mfr. Part No.:
- RRSN-4280-12
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.33 | €0.113 |
*price indicative
- RS Stock No.:
- 134-993
- Distrelec Article No.:
- 304-29-623
- Mfr. Part No.:
- RRSN-4280-12
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 12mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 12mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 4.2mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra round spacer with a length of 12mm, made of polystyrene, spacer is designed to provide support and separation between components. It is commonly used in various applications to maintain proper spacing and alignment of parts. The RRSN 4280 12 spacer is durable and lightweight, making it ideal for use in electronic, mechanical, and automotive industries, with its high quality construction and precise dimensions, spacer ensures a secure and stable connection between components.
12mm length round spacer
Made of durable polystyrene
Provides support and separation between components
Ideal for maintaining proper spacing and alignment
Suitable for electronic, mechanical, and automotive applications
Ensures a secure and stable connection
Related links
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-20 20 mm
- Essentra Round Polystyrene Spacer RRSN-4280-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
