Essentra Round Polystyrene Spacer RRSN-4280-08 8 mm
- RS Stock No.:
- 429-523
- Distrelec Article No.:
- 304-46-405
- Mfr. Part No.:
- RRSN-4280-08
- Manufacturer:
- Essentra
Subtotal (1 bag of 25 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.44 | €0.098 |
*price indicative
- RS Stock No.:
- 429-523
- Distrelec Article No.:
- 304-46-405
- Mfr. Part No.:
- RRSN-4280-08
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spacer | |
| Length | 8mm | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spacer | ||
Length 8mm | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 4.2mm | ||
Outside Diameter 8mm | ||
Standards/Approvals UL 94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Essentra Round Spacer is designed for use in mechanical and electronic assemblies. It ensures proper spacing and insulation between components while maintaining structural integrity. It is made from either polystyrene, it offers a balance of strength and lightweight properties.
White colour
Compact dimension 4.2 x 8 x 8 mm
Electrical insulation
Related links
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-20 20 mm
- Essentra Round Polystyrene Spacer RRSN-4280-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
