Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- RS Stock No.:
- 134-999
- Distrelec Article No.:
- 304-36-899
- Mfr. Part No.:
- RRSN-3260-08
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.87 | €0.089 |
*price indicative
- RS Stock No.:
- 134-999
- Distrelec Article No.:
- 304-36-899
- Mfr. Part No.:
- RRSN-3260-08
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 8mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 8mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra high quality round spacer is made of polystyrene material, which ensures durability and reliability, with a length of 8mm, it can be easily used for various applications. The RRSN 3260 08 spacer has an internal diameter of 3.2mm and an external diameter of 6mm. Its white color makes it suitable for a wide range of uses. The round spacer is versatile and can be utilized in different industries, including automation, circuit protection, and more. It is an essential component for mounting accessories and provides excellent support and stability, with its high quality construction and affordable price, the RRSN 3260 08 is an ideal choice for any project.
High quality round spacer made of polystyrene material
Length of 8mm for versatile use
Internal diameter of 3.2mm and external diameter of 6mm
White color for wide applicability
Suitable for mounting accessories and providing support
Excellent stability and durability
Affordable price for cost effective projects
Related links
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- Essentra Round Polystyrene Spacer RRSN-3260-02 2 mm
- Essentra Round Polystyrene Spacer RRSN-4280-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
