SAM Set of Cap Wrench, 3/8 in
- RS Stock No.:
- 210-808
- Mfr. Part No.:
- CPA-VID
- Manufacturer:
- SAM
Subtotal (1 unit)*
€125.65
(exc. VAT)
€154.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.65 |
*price indicative
- RS Stock No.:
- 210-808
- Mfr. Part No.:
- CPA-VID
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Set of Cap Wrench | |
| Size | 3/8 in | |
| For Use With | Oil Filters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Set of Cap Wrench | ||
Size 3/8 in | ||
For Use With Oil Filters | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CPA-VID
The SAM Outillage Oil filter cap wrench is designed to provide automotive professionals and enthusiasts with a reliable solution for removing and installing oil filter caps. Engineered to meet rigorous quality standards, the comprehensive kit includes six precisely crafted sockets ranging from sizes 628 24 to 628 38, ensuring compatibility with a wide variety of vehicles. Whether you're a mechanic in a busy workshop or a DIYer working on your vehicle at home, this set offers the performance and durability required for efficient oil filter maintenance. Each socket is constructed for optimal grip and leverage, reducing the risk of slippage and damage during use. The product comes in a robust box for easy storage and transport, making it an essential addition to any automotive tool collection.
Robust storage box keeps the set organised and portable
Ideal for both professional mechanics and DIY enthusiasts
Constructed from durable materials for long lasting performance
Guarantee offered without time limits under normal usage conditions
Related links
- Facom Square Cap Wrench 66.5 mm, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Square Cap Wrench 65 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 79 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- Teng Tools Wrench 12 mm, Satin Finish
- Teng Tools Wrench 16 mm, Satin Finish
