Teng Tools Wrench, 3/8 in Insert, 12 mm, Satin Finish
- RS Stock No.:
- 810-397
- Mfr. Part No.:
- M386510-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 810-397
- Mfr. Part No.:
- M386510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Insert Size | 3/8 in | |
| Size | 12 mm | |
| Finish | Satin | |
| For Use With | Socket rail | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Insert Size 3/8 in | ||
Size 12 mm | ||
Finish Satin | ||
For Use With Socket rail | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench is designed for accessing confined spaces with ease. It enables effective torque application and enhances accessibility when traditional wrenches cannot be utilised.
Open ended spanner at a right angle to the square drive
Ideal for use with a ratchet or torque wrench Plus an extension bar
Crafted from satin finish chrome vanadium for durability
Supplied with a metal socket clip for easy storage on a socket rail
