Teng Tools Wrench, 3/8 in Insert, 16 mm, Satin Finish
- RS Stock No.:
- 810-402
- Mfr. Part No.:
- M386516-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.24 |
*price indicative
- RS Stock No.:
- 810-402
- Mfr. Part No.:
- M386516-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 16 mm | |
| Insert Size | 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 16 mm | ||
Insert Size 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools torque accessory is an essential open-ended spanner designed at a right angle to its square drive, making it Ideal for accessing confined spaces during maintenance tasks.
Satin finish chrome vanadium construction ensures durability and resistance to corrosion
Compatible with ratchets or torque wrenches for versatile usage
Supplied with a metal socket clip for convenient storage on a socket rail
Jaw diameter measures 39.6mm for precise torque application
Lightweight design at 37g for easy handling without compromising strength
