STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 10 mm, Nickel Plated Finish
- RS Stock No.:
- 720-210
- Mfr. Part No.:
- 58221010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€98.35
(exc. VAT)
€120.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.35 |
*price indicative
- RS Stock No.:
- 720-210
- Mfr. Part No.:
- 58221010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Insert Size | 9 x 12 mm | |
| Size | 10 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Insert Size 9 x 12 mm | ||
Size 10 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is meticulously designed for precision and durability, making it an invaluable addition to any toolkit. Specifically crafted for torque wrenches with an interchangeable insert system, this tool provides exceptional functionality and robustness. Its bi-hex design, combined with an AS-Drive profile, enhances grip and optimises torque transfer, ensuring that users can tackle even the most demanding tasks with confidence. Moreover, the expert engineering incorporates drop-forged and hardened materials that undergo oil bath cooling, resulting in a product that is impressively strong and long-lasting. This ring insert tool combines practical use with high-performance engineering, delivering results that professionals demand.
Bi-hex design enables greater grip while minimising wear on fasteners
AS-Drive profile enhances torque transfer efficiency
Compatible with torque wrenches featuring an interchangeable insert system
Special chromium over nickel plating offers a durable, chip-proof finish for extended lifespan
Drop-forged and hardened manufacture guarantees extreme strength and durability
Cooled in an oil bath to ensure optimal toughness and resilience
Compact dimensions, making it versatile for various applications
Manufactured in Germany, ensuring the highest quality standards
Lightweight at 440g, facilitating ease of handling without compromising performance
Related links
- STAHLWILLE Square Ratchet Ring Insert 10 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
