Teng Tools Spanner, 14 Insert, 29 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€42.60

(exc. VAT)

€52.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.60

*price indicative

RS Stock No.:
809-535
Mfr. Part No.:
690829
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

29 mm

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools ring ended insert spanner is a precision tool designed for enhanced alignment with fastenings. It combines robust construction with practical features for various applications, particularly in confined spaces.

12 point bi-hexagon ring end facilitates easier alignment to the fastening

Constructed from satin finish chrome vanadium steel for durability

Ideal for use with quick change open end torque wrenches

Compact design suitable for confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy