Teng Tools Spanner, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 810-143
- Mfr. Part No.:
- 690615
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 810-143
- Mfr. Part No.:
- 690615
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 15 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 15 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is a versatile tool designed for use with quick-change torque wrenches, specifically crafted for confined spaces and easy interchangeability.
Satin finish chrome vanadium steel for durability
Ideal for precision work in tight areas
Simple tool replacement enhances efficiency
Compatible with 14 x 18mm rectangular fittings
Lightweight at 154g, easy to handle
Related links
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
