Teng Tools Spanner, 14 Insert, 42 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€52.68

(exc. VAT)

€64.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.68

*price indicative

RS Stock No.:
810-159
Mfr. Part No.:
690642
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

42 mm

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is designed to work with quick change open end torque wrenches, providing an essential tool for precision tasks in confined spaces.

Ideal for use in confined spaces, enhancing accessibility

Made from satin finish chrome vanadium steel for durability

Easily changeable, improving workflow efficiency

Supports a torque accessory function, suitable for various applications

Compact size of 14 x 18mm perfectly fits rectangular fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy