Teng Tools Spanner, 14 Insert, 29 mm, Satin Finish
- RS Stock No.:
- 810-154
- Mfr. Part No.:
- 690629
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 810-154
- Mfr. Part No.:
- 690629
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 29 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 29 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner offers precision and versatility for tackling various tasks. Designed for quick-change torque wrenches, it ensures optimal performance, particularly in tight spaces.
Ideal for use in confined spaces, providing access to hard-to-reach areas
Crafted from satin finish chrome vanadium steel for durability and longevity
Compatible with quick change open end torque wrenches for efficient tool changes
Features a jaw diameter of 66.0 mm for reliable gripping
Weighs 312g, making it lightweight for easy handling
Related links
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
